T493C227K006AB6110 vs T493C227K006CB62307640 feature comparison

T493C227K006AB6110 KEMET Corporation

Buy Now Datasheet

T493C227K006CB62307640 KEMET Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 2413 , 2413
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 220 µF 220 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 1200 mΩ 230 mΩ
Height 2.5 mm 2.5 mm
JESD-609 Code e4 e4
Leakage Current 0.0139 mA 0.0139 mA
Length 6 mm 6 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, EMBOSSED PLASTIC, 7 INCH BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 121.2 mA 276.8 mA
Size Code 2312 2312
Surface Mount YES YES
Tan Delta 0.1 0.1
Terminal Finish Gold (Au) Gold (Au)
Terminal Shape J BEND J BEND
Width 3.2 mm 3.2 mm
Base Number Matches 1 1

Compare T493C227K006AB6110 with alternatives

Compare T493C227K006CB62307640 with alternatives