T493C226K020BB63207610 vs T493C226K020AM6310 feature comparison

T493C226K020BB63207610 KEMET Corporation

Buy Now Datasheet

T493C226K020AM6310 KEMET Corporation

Buy Now Datasheet
Yes No
Active Active
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, 2413 , 2413
compliant not_compliant
EAR99 EAR99
8532.21.00.50 8532.21.00.50
22 µF 22 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
400 mΩ 1200 mΩ
2.5 mm 2.5 mm
e4 e0
0.0044 mA 0.0044 mA
6 mm 6 mm
SURFACE MOUNT SURFACE MOUNT
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
BULK TR, EMBOSSED PLASTIC, 7 INCH
POLARIZED POLARIZED
10% 10%
20 V 20 V
209.6 mA 121.2 mA
2312 2312
YES YES
0.06 0.06
Gold (Au) Tin/Lead (Sn/Pb)
J BEND J BEND
3.2 mm 3.2 mm
1 1
No

Compare T493C226K020BB63207610 with alternatives

Compare T493C226K020AM6310 with alternatives