T493C226K020AH6410WAFL vs T493C226K020AK64207280 feature comparison

T493C226K020AH6410WAFL KEMET Corporation

Buy Now Datasheet

T493C226K020AK64207280 KEMET Corporation

Buy Now Datasheet
No No
Active Active
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, 2413 , 2413
compliant not_compliant
EAR99 EAR99
8532.21.00.50 8532.21.00.50
22 µF 22 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
1200 mΩ 400 mΩ
2.5 mm 2.5 mm
e0 e0
0.0044 mA 0.0044 mA
6 mm 6 mm
SURFACE MOUNT SURFACE MOUNT
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
WAFFLE PACK TR, EMBOSSED PLASTIC, 13 INCH
POLARIZED POLARIZED
10% 10%
20 V 20 V
121.2 mA 209.6 mA
2312 2312
YES YES
0.06 0.06
Tin/Lead (Sn90Pb10) Tin/Lead (Sn90Pb10)
J BEND J BEND
3.2 mm 3.2 mm
1 1
RECTANGULAR PACKAGE

Compare T493C226K020AH6410WAFL with alternatives

Compare T493C226K020AK64207280 with alternatives