T493C156J006CC621B7280 vs T493C156J006CB652C feature comparison

T493C156J006CC621B7280 KEMET Corporation

Buy Now Datasheet

T493C156J006CB652C KEMET Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 2412 , 2412
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 15 µF 15 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 1800 mΩ 600 mΩ
Height 2.5 mm 2.5 mm
JESD-609 Code e0 e4
Length 6 mm 6 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 13 Inch TR, 7 Inch
Polarity POLARIZED POLARIZED
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Reference Standard MIL-PRF-55365 MIL-PRF-55365
Size Code 2412 2412
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn90Pb10) Gold (Au)
Terminal Shape J BEND J BEND
Width 3.2 mm 3.2 mm
Base Number Matches 1 1

Compare T493C156J006CC621B7280 with alternatives

Compare T493C156J006CB652C with alternatives