T493C107M004CK631BWAFL KEMET CorporationBuy Now Datasheet |
T493C107M004CH63107610 KEMET CorporationBuy Now Datasheet |
Rohs Code | No | No |
---|---|---|
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | KEMET ELECTRONICS CORP | KEMET ELECTRONICS CORP |
Package Description | , 2413 | , 2413 |
Reach Compliance Code | not_compliant | compliant |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8532.21.00.50 | 8532.21.00.50 |
Capacitance | 100 µF | 100 µF |
Capacitor Type | TANTALUM CAPACITOR | TANTALUM CAPACITOR |
Dielectric Material | TANTALUM (DRY/SOLID) | TANTALUM (DRY/SOLID) |
ESR | 1200 mΩ | 1200 mΩ |
Height | 2.5 mm | 2.5 mm |
JESD-609 Code | e0 | e0 |
Leakage Current | 0.004 mA | 0.004 mA |
Length | 6 mm | 6 mm |
Mounting Feature | SURFACE MOUNT | SURFACE MOUNT |
Negative Tolerance | 20% | 20% |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 125 °C | 125 °C |
Operating Temperature-Min | -55 °C | -55 °C |
Package Style | SMT | SMT |
Packing Method | WAFFLE PACK | BULK |
Polarity | POLARIZED | POLARIZED |
Positive Tolerance | 20% | 20% |
Rated (DC) Voltage (URdc) | 4 V | 4 V |
Ripple Current | 121.2 mA | 121.2 mA |
Size Code | 2312 | 2312 |
Surface Mount | YES | YES |
Tan Delta | 0.08 | 0.08 |
Terminal Finish | Tin/Lead (Sn90Pb10) | Tin/Lead (Sn90Pb10) |
Terminal Shape | J BEND | J BEND |
Width | 3.2 mm | 3.2 mm |
Base Number Matches | 1 | 1 |