T493C107K010BC6230 vs F931A107KCM feature comparison

T493C107K010BC6230 KEMET Corporation

Buy Now Datasheet

F931A107KCM Nichicon Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer KEMET ELECTRONICS CORP NICHICON CORP
Package Description , 2412 , 2412
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 100 µF 100 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Height 2.5 mm 2.5 mm
JESD-609 Code e0
Leakage Current 0.01 mA
Length 6 mm 6 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 10 V 10 V
Reference Standard MIL-PRF-55365
Size Code 2412 2412
Surface Mount YES YES
Tan Delta 0.08
Terminal Finish TIN LEAD
Terminal Shape J BEND WRAPAROUND
Width 3.2 mm 3.2 mm
Base Number Matches 1 1
ESR 700 mΩ
Packing Method TR, 7 INCH

Compare T493C107K010BC6230 with alternatives

Compare F931A107KCM with alternatives