T493C106M035CK64207610
vs
T493C106M035CN62207280
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
KEMET ELECTRONICS CORP
Package Description
, 2413
, 2413
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.21.00.50
8532.21.00.50
Capacitance
10 µF
10 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
ESR
1200 mΩ
1200 mΩ
Height
2.5 mm
2.5 mm
JESD-609 Code
e0
e3
Leakage Current
0.0035 mA
0.0035 mA
Length
6 mm
6 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
BULK
TR, EMBOSSED PLASTIC, 13 INCH
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
35 V
35 V
Ripple Current
121.2 mA
121.2 mA
Size Code
2312
2312
Surface Mount
YES
YES
Tan Delta
0.06
0.06
Terminal Finish
Tin/Lead (Sn90Pb10)
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
J BEND
J BEND
Width
3.2 mm
3.2 mm
Base Number Matches
1
1
Package Shape
RECTANGULAR PACKAGE
Compare T493C106M035CK64207610 with alternatives
Compare T493C106M035CN62207280 with alternatives