T493C106M016BK6220 KEMET CorporationBuy Now Datasheet |
T496C106M016DK6410WAFL KEMET CorporationBuy Now Datasheet |
Pbfree Code | No | |
---|---|---|
Rohs Code | No | |
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | KEMET ELECTRONICS CORP | KEMET ELECTRONICS CORP |
Package Description | , 2413 | , 2413 |
Reach Compliance Code | not_compliant | compliant |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8532.21.00.50 | 8532.21.00.50 |
Capacitance | 10 µF | 10 µF |
Capacitor Type | TANTALUM CAPACITOR | TANTALUM CAPACITOR |
Dielectric Material | TANTALUM (DRY/SOLID) | TANTALUM (DRY/SOLID) |
ESR | 600 mΩ | 2000 mΩ |
Height | 2.5 mm | 2.5 mm |
JESD-609 Code | e0 | e0 |
Leakage Current | 0.0016 mA | 0.0016 mA |
Length | 6 mm | 6 mm |
Mounting Feature | SURFACE MOUNT | SURFACE MOUNT |
Negative Tolerance | 20% | 20% |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 125 °C | 125 °C |
Operating Temperature-Min | -55 °C | -55 °C |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | SMT |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | WAFFLE PACK |
Polarity | POLARIZED | POLARIZED |
Positive Tolerance | 20% | 20% |
Rated (DC) Voltage (URdc) | 16 V | 16 V |
Ripple Current | 171.2 mA | 94 mA |
Size Code | 2312 | 2312 |
Surface Mount | YES | YES |
Tan Delta | 0.06 | 0.06 |
Terminal Finish | TIN LEAD | TIN LEAD |
Terminal Shape | J BEND | J BEND |
Width | 3.2 mm | 3.2 mm |
Base Number Matches | 1 | 1 |