T493B476M006CT642B7640 vs TBJB476M006RLSZ0923 feature comparison

T493B476M006CT642B7640 KEMET Corporation

Buy Now Datasheet

TBJB476M006RLSZ0923 Kyocera AVX Components

Buy Now Datasheet
Yes Yes
Active Active
KEMET ELECTRONICS CORP AVX CORP
, 1411 , 1411
compliant compliant
EAR99 EAR99
8532.21.00.50 8532.21.00.50
47 µF 47 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
2000 mΩ 1620 mΩ
1.9 mm 1.9 mm
e3 e4
3.5 mm 3.5 mm
SURFACE MOUNT SURFACE MOUNT
20% 20%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
Bulk Waffle Pack
POLARIZED POLARIZED
20% 20%
6.3 V 6.3 V
MIL-PRF-55365
1411 1411
YES YES
Matte Tin (Sn) - with Nickel (Ni) barrier Gold (Au)
J BEND J BEND
2.8 mm 2.8 mm
1 1

Compare T493B476M006CT642B7640 with alternatives

Compare TBJB476M006RLSZ0923 with alternatives