T493B475K020AH63207280 vs T493B475K020BC6410 feature comparison

T493B475K020AH63207280 KEMET Corporation

Buy Now Datasheet

T493B475K020BC6410 KEMET Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 1411 , 1411
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 4.7 µF 4.7 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 1000 mΩ 3500 mΩ
Height 1.9 mm 1.9 mm
JESD-609 Code e0 e0
Leakage Current 0.0009 mA 0.0009 mA
Length 3.5 mm 3.5 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, EMBOSSED PLASTIC, 13 INCH TR, EMBOSSED PLASTIC, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 20 V 20 V
Ripple Current 109.6 mA 62.4 mA
Size Code 1411 1411
Surface Mount YES YES
Tan Delta 0.06 0.06
Terminal Finish Tin/Lead (Sn90Pb10) Tin/Lead (Sn90Pb10)
Terminal Shape J BEND J BEND
Width 2.8 mm 2.8 mm
Base Number Matches 1 1
Pbfree Code No
Samacsys Manufacturer KEMET

Compare T493B475K020AH63207280 with alternatives

Compare T493B475K020BC6410 with alternatives