T493B336K010BK64107610 vs TBJB336K010LCSZ0900 feature comparison

T493B336K010BK64107610 KEMET Corporation

Buy Now Datasheet

TBJB336K010LCSZ0900 Kyocera AVX Components

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP AVX CORP
Package Description , 1411 , 1411
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 33 µF 33 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 3500 mΩ 425 mΩ
Height 1.9 mm 1.9 mm
JESD-609 Code e0 e4
Leakage Current 0.0033 mA
Length 3.5 mm 3.5 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method BULK Waffle Pack
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 62.4 mA
Size Code 1411 1411
Surface Mount YES YES
Tan Delta 0.06
Terminal Finish Tin/Lead (Sn90Pb10) Gold (Au)
Terminal Shape J BEND J BEND
Width 2.8 mm 2.8 mm
Base Number Matches 1 1
Reference Standard MIL-PRF-55365

Compare T493B336K010BK64107610 with alternatives

Compare TBJB336K010LCSZ0900 with alternatives