T493B225M035AM63307610 vs TBJB225M035CCDC0024 feature comparison

T493B225M035AM63307610 KEMET Corporation

Buy Now Datasheet

TBJB225M035CCDC0024 Kyocera AVX Components

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP AVX CORP
Package Description , 1411 , 1411
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 2.2 µF 2.2 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 1500 mΩ 2000 mΩ
Height 1.9 mm 1.9 mm
JESD-609 Code e0 e0
Leakage Current 0.0008 mA
Length 3.5 mm 3.5 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method BULK Waffle Pack
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 89.6 mA
Size Code 1411 1411
Surface Mount YES YES
Tan Delta 0.06
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb) - fused
Terminal Shape J BEND J BEND
Width 2.8 mm 2.8 mm
Base Number Matches 1 1
Reference Standard MIL-PRF-55365/8

Compare T493B225M035AM63307610 with alternatives

Compare TBJB225M035CCDC0024 with alternatives