T493B156M004CT6220 vs T493B156M004CC622C7610 feature comparison

T493B156M004CT6220 KEMET Corporation

Buy Now Datasheet

T493B156M004CC622C7610 KEMET Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 1411 , 1411
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 15 µF 15 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 1200 mΩ 1200 mΩ
Height 1.9 mm 1.9 mm
JESD-609 Code e3 e0
Leakage Current 0.0006 mA 0.0006 mA
Length 3.5 mm 3.5 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, EMBOSSED PLASTIC, 7 INCH BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 4 V 4 V
Ripple Current 100 mA 106.4 mA
Size Code 1411 1411
Surface Mount YES YES
Tan Delta 0.06 0.06
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn90Pb10)
Terminal Shape J BEND J BEND
Width 2.8 mm 2.8 mm
Base Number Matches 1 1

Compare T493B156M004CT6220 with alternatives

Compare T493B156M004CC622C7610 with alternatives