T493B156J006BT6230 vs T493B156J006CB622A7640 feature comparison

T493B156J006BT6230 KEMET Corporation

Buy Now Datasheet

T493B156J006CB622A7640 KEMET Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 1411 , 1411
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 15 µF 15 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Height 1.9 mm 1.9 mm
JESD-609 Code e3 e4
Leakage Current 0.0009 mA
Length 3.5 mm 3.5 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Polarity POLARIZED POLARIZED
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Reference Standard MIL-PRF-55365 MIL-PRF-55365
Size Code 1411 1411
Surface Mount YES YES
Tan Delta 0.06
Terminal Finish MATTE TIN OVER NICKEL Gold (Au)
Terminal Shape J BEND J BEND
Width 2.8 mm 2.8 mm
Base Number Matches 1 1
ESR 700 mΩ
Packing Method Bulk

Compare T493B156J006BT6230 with alternatives

Compare T493B156J006CB622A7640 with alternatives