T493B155K035CH622BWAFL
vs
TBJB155K035CGSZ0945
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
KEMET ELECTRONICS CORP
|
AVX CORP
|
Package Description |
, 1411
|
, 1411
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.21.00.50
|
8532.21.00.50
|
Capacitance |
1.5 µF
|
1.5 µF
|
Capacitor Type |
TANTALUM CAPACITOR
|
TANTALUM CAPACITOR
|
Dielectric Material |
TANTALUM (DRY/SOLID)
|
TANTALUM (DRY/SOLID)
|
ESR |
3000 mΩ
|
5200 mΩ
|
Height |
1.9 mm
|
1.9 mm
|
JESD-609 Code |
e0
|
e4
|
Leakage Current |
0.0005 mA
|
|
Length |
3.5 mm
|
3.5 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Negative Tolerance |
10%
|
10%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
|
Package Style |
SMT
|
SMT
|
Packing Method |
WAFFLE PACK
|
TR, 7 Inch
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
10%
|
10%
|
Rated (DC) Voltage (URdc) |
35 V
|
35 V
|
Ripple Current |
67.2 mA
|
|
Size Code |
1411
|
1411
|
Surface Mount |
YES
|
YES
|
Tan Delta |
0.06
|
|
Terminal Finish |
Tin/Lead (Sn90Pb10)
|
Gold (Au)
|
Terminal Shape |
J BEND
|
J BEND
|
Width |
2.8 mm
|
2.8 mm
|
Base Number Matches |
1
|
1
|
Reference Standard |
|
MIL-PRF-55365
|
|
|
|
Compare T493B155K035CH622BWAFL with alternatives
Compare TBJB155K035CGSZ0945 with alternatives