T493A685J010BM6220 vs TBJA685J010CSLB0823 feature comparison

T493A685J010BM6220 KEMET Corporation

Buy Now Datasheet

TBJA685J010CSLB0823 Kyocera AVX Components

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP AVX CORP
Package Description , 1306 , 1206
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 6.8 µF 6.8 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 3000 mΩ 4000 mΩ
Height 1.6 mm 1.6 mm
JESD-609 Code e0 e0
Leakage Current 0.0007 mA 0.0007 mA
Length 3.2 mm 3.2 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, EMBOSSED PLASTIC, 7 INCH TR, 13 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 63.2 mA
Size Code 1206 1206
Surface Mount YES YES
Tan Delta 0.06 0.06
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb) - hot dipped
Terminal Shape J BEND J BEND
Width 1.6 mm 1.6 mm
Base Number Matches 1 1
Package Shape RECTANGULAR PACKAGE
Reference Standard MIL-PRF-55365/8

Compare T493A685J010BM6220 with alternatives

Compare TBJA685J010CSLB0823 with alternatives