T493A474M035CB61207640 vs TBJA474M035CEDC0724 feature comparison

T493A474M035CB61207640 KEMET Corporation

Buy Now Datasheet

TBJA474M035CEDC0724 Kyocera AVX Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP AVX CORP
Package Description , 1306 , 1206
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 0.47 µF 0.47 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 4000 mΩ 12000 mΩ
Height 1.6 mm 1.6 mm
JESD-609 Code e4 e3
Leakage Current 0.0005 mA
Length 3.2 mm 3.2 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method BULK Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 54.8 mA
Size Code 1206 1206
Surface Mount YES YES
Tan Delta 0.04
Terminal Finish Gold (Au) Matte Tin (Sn)
Terminal Shape J BEND J BEND
Width 1.6 mm 1.6 mm
Base Number Matches 1 1
Reference Standard MIL-PRF-55365/8

Compare T493A474M035CB61207640 with alternatives

Compare TBJA474M035CEDC0724 with alternatives