T493A226M006CC6220C-7280
vs
T493A226M006AC6420C-7280
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
KEMET ELECTRONICS CORP
KEMET ELECTRONICS CORP
Package Description
, 1206
, 1206
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
Capacitance
22 µF
22 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (WET)
TANTALUM (WET)
ESR
3000 mΩ
3000 mΩ
Height
1.6 mm
1.6 mm
JESD-609 Code
e0
e0
Length
3.2 mm
3.2 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR, 13 Inch
TR, 13 Inch
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
6 V
6 V
Reference Standard
MIL-PRF-55365
MIL-PRF-55365
Size Code
1206
1206
Surface Mount
YES
YES
Terminal Finish
Tin/Lead (Sn90Pb10)
Tin/Lead (Sn90Pb10)
Terminal Shape
J BEND
J BEND
Width
1.6 mm
1.6 mm
Base Number Matches
1
1
Compare T493A226M006CC6220C-7280 with alternatives
Compare T493A226M006AC6420C-7280 with alternatives