T493A225K010BK62107280 vs T493A225K010CB642A7640 feature comparison

T493A225K010BK62107280 KEMET Corporation

Buy Now Datasheet

T493A225K010CB642A7640 KEMET Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 1306 , 1306
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 2.2 µF 2.2 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 8000 mΩ 6000 mΩ
Height 1.6 mm 1.6 mm
JESD-609 Code e0 e4
Leakage Current 0.0005 mA 0.0005 mA
Length 3.2 mm 3.2 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, EMBOSSED PLASTIC, 13 INCH BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 38.8 mA 44.8 mA
Size Code 1206 1206
Surface Mount YES YES
Tan Delta 0.06 0.06
Terminal Finish Tin/Lead (Sn90Pb10) Gold (Au)
Terminal Shape J BEND J BEND
Width 1.6 mm 1.6 mm
Base Number Matches 1 1

Compare T493A225K010BK62107280 with alternatives

Compare T493A225K010CB642A7640 with alternatives