T493A224K035BB6420WAFL
vs
CWR11MK224KACBULK
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
AVX CORP
Package Description
, 1306
, 1206
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.21.00.50
Capacitance
0.22 µF
0.22 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
ESR
6000 mΩ
18000 mΩ
Height
1.6 mm
1.6 mm
JESD-609 Code
e4
e0
Leakage Current
0.0005 mA
Length
3.2 mm
3.2 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
WAFFLE PACK
Bulk
Polarity
POLARIZED
POLARIZED
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
35 V
35 V
Ripple Current
44.8 mA
Size Code
1206
1206
Surface Mount
YES
YES
Tan Delta
0.04
Terminal Finish
Gold (Au)
Tin/Lead (Sn/Pb) - fused
Terminal Shape
J BEND
J BEND
Width
1.6 mm
1.6 mm
Base Number Matches
1
1
Reference Standard
MIL-PRF-55365/8
Compare T493A224K035BB6420WAFL with alternatives
Compare CWR11MK224KACBULK with alternatives