T493A155J025CK622A7640 KEMET CorporationBuy Now Datasheet |
TBJA155J025CCDZ0745 Kyocera AVX ComponentsBuy Now Datasheet |
Rohs Code | No | Yes |
---|---|---|
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | KEMET ELECTRONICS CORP | AVX CORP |
Package Description | , 1206 | , 1206 |
Reach Compliance Code | not_compliant | compliant |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8532.21.00.50 | 8532.21.00.50 |
Capacitance | 1.5 µF | 1.5 µF |
Capacitor Type | TANTALUM CAPACITOR | TANTALUM CAPACITOR |
Dielectric Material | TANTALUM (DRY/SOLID) | TANTALUM (DRY/SOLID) |
ESR | 3000 mΩ | 7500 mΩ |
Height | 1.6 mm | 1.6 mm |
JESD-609 Code | e0 | e3 |
Length | 3.2 mm | 3.2 mm |
Mounting Feature | SURFACE MOUNT | SURFACE MOUNT |
Negative Tolerance | 5% | 5% |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 125 °C | 125 °C |
Operating Temperature-Min | -55 °C | -55 °C |
Package Style | SMT | SMT |
Packing Method | Bulk | Waffle Pack |
Polarity | POLARIZED | POLARIZED |
Positive Tolerance | 5% | 5% |
Rated (DC) Voltage (URdc) | 25 V | 25 V |
Reference Standard | MIL-PRF-55365 | MIL-PRF-55365/8 |
Size Code | 1206 | 1206 |
Surface Mount | YES | YES |
Terminal Finish | Tin/Lead (Sn90Pb10) | Matte Tin (Sn) |
Terminal Shape | J BEND | J BEND |
Width | 1.6 mm | 1.6 mm |
Base Number Matches | 1 | 1 |