T493A106M010CN62207640 vs T493A106M010CK6430 feature comparison

T493A106M010CN62207640 KEMET Corporation

Buy Now Datasheet

T493A106M010CK6430 KEMET Corporation

Buy Now Datasheet
Yes No
Active Active
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
CHIP , 1206
compliant compliant
EAR99 EAR99
8532.21.00.50 8532.21.00.50
10 µF 10 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
1800 mΩ
1.6 mm 1.6 mm
e3 e0
0.001 mA 0.001 mA
3.2 mm 3.2 mm
SURFACE MOUNT SURFACE MOUNT
20% 20%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
BULK
POLARIZED POLARIZED
20% 20%
10 V 10 V
81.6 mA
1206 1206
YES YES
0.06 0.06
Matte Tin (Sn) - with Nickel (Ni) barrier TIN LEAD
J BEND J BEND
1.6 mm 1.6 mm
1 1
No
RECTANGULAR PACKAGE
MIL-PRF-55365

Compare T493A106M010CN62207640 with alternatives

Compare T493A106M010CK6430 with alternatives