T493A105K016CC6130 vs T493A105K016AH6130 feature comparison

T493A105K016CC6130 KEMET Corporation

Buy Now Datasheet

T493A105K016AH6130 KEMET Corporation

Buy Now Datasheet
No No
No No
Active Active
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, 1206 , 1206
compliant compliant
EAR99 EAR99
8532.21.00.50 8532.21.00.50
1 µF 1 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
e0 e0
0.0005 mA 0.0005 mA
SURFACE MOUNT SURFACE MOUNT
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
POLARIZED POLARIZED
10% 10%
16 V 16 V
MIL-PRF-55365 MIL-PRF-55365
1206 1206
YES YES
0.04 0.04
TIN LEAD Tin/Lead (Sn90Pb10)
J BEND J BEND
1 1

Compare T493A105K016CC6130 with alternatives

Compare T493A105K016AH6130 with alternatives