T492C685J020RK42507280 vs T493C685J020BH63107280 feature comparison

T492C685J020RK42507280 KEMET Corporation

Buy Now Datasheet

T493C685J020BH63107280 KEMET Corporation

Buy Now Datasheet
No No
Active Active
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, 2413 , 2413
not_compliant not_compliant
EAR99 EAR99
8532.21.00.50 8532.21.00.50
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
6.8 µF 6.8 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
2400 mΩ 1900 mΩ
2.5 mm 2.5 mm
e0 e0
0.0014 mA 0.0014 mA
6 mm 6 mm
SURFACE MOUNT SURFACE MOUNT
5% 5%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
TR, EMBOSSED PLASTIC, 13 INCH TR, EMBOSSED PLASTIC, 13 INCH
POLARIZED POLARIZED
5% 5%
20 V 20 V
85.6 mA 96 mA
2312 2312
YES YES
0.06 0.06
Tin/Lead (Sn90Pb10) Tin/Lead (Sn90Pb10)
J BEND J BEND
3.2 mm 3.2 mm
1 1
RECTANGULAR PACKAGE

Compare T492C685J020RK42507280 with alternatives

Compare T493C685J020BH63107280 with alternatives