T492C105K050AB4250WAFL vs CWR11NK105KR feature comparison

T492C105K050AB4250WAFL KEMET Corporation

Buy Now Datasheet

CWR11NK105KR KEMET Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 2413 ,
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 1 µF 1 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 6000 mΩ 6000 mΩ
Height 2.5 mm 2.5 mm
JESD-609 Code e4 e0
Leakage Current 0.0005 mA 0.0005 mA
Length 6 mm 6 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method WAFFLE PACK TR, EMBOSSED PLASTIC, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 54 mA 54 mA
Size Code 2312 2312
Surface Mount YES YES
Tan Delta 0.04 0.04
Terminal Finish Gold (Au) Tin/Lead (Sn90Pb10)
Terminal Shape J BEND J BEND
Width 3.2 mm 3.2 mm
Base Number Matches 1 1
Reference Standard MIL-PRF-55365/8

Compare T492C105K050AB4250WAFL with alternatives

Compare CWR11NK105KR with alternatives