T491X227M016AT7280 vs T513X227M016AT61107610 feature comparison

T491X227M016AT7280 KEMET Corporation

Buy Now Datasheet

T513X227M016AT61107610 KEMET Corporation

Buy Now Datasheet
Yes
Yes Yes
Active Active
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, 2917 CHIP
compliant compliant
EAR99 EAR99
8532.21.00.50 8532.21.00.50
12 Weeks
KEMET
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
220 µF 220 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
500 mΩ 40 mΩ
4 mm 4 mm
e3 e3
0.0352 mA 0.0352 mA
7.3 mm 7.3 mm
SURFACE MOUNT SURFACE MOUNT
20% 20%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE
SMT SMT
TR, EMBOSSED PLASTIC, 13 INCH BULK
POLARIZED POLARIZED
20% 20%
16 V 16 V
230 mA 812 mA
2917 2917
YES YES
0.1 0.1
MATTE TIN OVER NICKEL Matte Tin (Sn) - with Nickel (Ni) barrier
J BEND J BEND
4.3 mm 4.3 mm
1 1

Compare T491X227M016AT7280 with alternatives

Compare T513X227M016AT61107610 with alternatives