T491X226K050AN vs T494X226K050ATAUTO feature comparison

T491X226K050AN KEMET Corporation

Buy Now Datasheet

T494X226K050ATAUTO KEMET Corporation

Buy Now Datasheet
Yes Yes
Active Obsolete
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, 2917 , 2917
compliant compliant
EAR99 EAR99
8532.21.00.50
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
22 µF 22 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
600 mΩ 500 mΩ
4 mm 4 mm
e3 e3
0.011 mA
7.3 mm 7.3 mm
SURFACE MOUNT SURFACE MOUNT
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE
SMT SMT
TR, EMBOSSED PLASTIC, 7 INCH TR, Plastic, 7 Inch
POLARIZED POLARIZED
10% 10%
50 V 50 V
210 mA
2917 2917
YES YES
0.1
Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
J BEND J BEND
4.3 mm 4.3 mm
1 1
AEC-Q200

Compare T491X226K050AN with alternatives

Compare T494X226K050ATAUTO with alternatives