T491S475M6R3AM vs ESVA0J475M feature comparison

T491S475M6R3AM KEMET Corporation

Buy Now Datasheet

ESVA0J475M TOKIN Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer KEMET ELECTRONICS CORP TOKIN CORP
Package Description , 1206 , 1206
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 4.7 µF 4.7 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
JESD-609 Code e0
Leakage Current 0.0005 mA 0.0005 mA
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TR, 7 INCH BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 25.2 mA
Size Code 1206 1206
Surface Mount YES YES
Tan Delta 0.06 0.08
Terminal Finish TIN LEAD
Terminal Shape J BEND J BEND
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
ESR 5500 mΩ
Height 1.6 mm
Length 3.2 mm
Manufacturer Series E/SV
Package Style SMT
Series E/SV
Width 1.6 mm

Compare T491S475M6R3AM with alternatives

Compare ESVA0J475M with alternatives