T491S155M020AGAUTO7280 vs TAJS155M020HNJ feature comparison

T491S155M020AGAUTO7280 KEMET Corporation

Buy Now Datasheet

TAJS155M020HNJ Kyocera AVX Components

Buy Now Datasheet
Active Active
KEMET ELECTRONICS CORP AVX CORP
, 1306 , 1206
compliant not_compliant
EAR99 EAR99
8532.21.00.50 8532.21.00.50
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
1.5 µF 1.5 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
15000 mΩ 5400 mΩ
1.2 mm 1.2 mm
e4 e0
0.0005 mA 0.0005 mA
3.2 mm 3.2 mm
SURFACE MOUNT SURFACE MOUNT
20% 20%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
TR, EMBOSSED PLASTIC, 13 INCH TR, PLASTIC, 7 INCH
POLARIZED POLARIZED
20% 20%
20 V 20 V
AEC-Q200
25 mA 44 mA
1206 1206
YES YES
0.06 0.06
GOLD Tin/Lead (Sn/Pb)
J BEND J BEND
1.6 mm 1.6 mm
1 1
No
No
RECTANGULAR PACKAGE

Compare T491S155M020AGAUTO7280 with alternatives

Compare TAJS155M020HNJ with alternatives