T491E687M006AT vs T513E687M006AH62107610 feature comparison

T491E687M006AT KEMET Corporation

Buy Now Datasheet

T513E687M006AH62107610 KEMET Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 2924 CHIP
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Factory Lead Time 7 Weeks
Samacsys Manufacturer KEMET
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 680 µF 680 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 500 mΩ 23 mΩ
Height 3.6 mm 3.6 mm
JESD-609 Code e3 e0
Leakage Current 0.0428 mA 0.0428 mA
Length 7.3 mm 7.3 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, 7 INCH BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 252.8 mA 1180 mA
Size Code 2924 2924
Surface Mount YES YES
Tan Delta 0.12 0.06
Terminal Finish MATTE TIN OVER NICKEL TIN LEAD
Terminal Pitch 1.3 mm
Terminal Shape J BEND J BEND
Width 6 mm 6 mm
Base Number Matches 1 1

Compare T491E687M006AT with alternatives

Compare T513E687M006AH62107610 with alternatives