T491E107K025AS vs T491E107K025AMTR feature comparison

T491E107K025AS KEMET Corporation

Buy Now Datasheet

T491E107K025AMTR KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 2924 , 2924
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 100 µF 100 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
JESD-609 Code e0 e0
Leakage Current 0.025 mA 0.025 mA
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TR, 7 INCH TR, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 25 V 25 V
Ripple Current 252.8 mA 252.8 mA
Size Code 2924 2924
Surface Mount YES YES
Tan Delta 0.08 0.08
Terminal Finish TIN LEAD TIN LEAD
Terminal Shape J BEND J BEND
Base Number Matches 1 1

Compare T491E107K025AS with alternatives

Compare T491E107K025AMTR with alternatives