T491D477M006AT7280 vs T491D477M006AN7280 feature comparison

T491D477M006AT7280 KEMET Corporation

Buy Now Datasheet

T491D477M006AN7280 KEMET Corporation

Buy Now Datasheet
Yes
Yes Yes
Active Active
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, 2917 , 2917
compliant compliant
EAR99 EAR99
8532.21.00.50 8532.21.00.50
8 Weeks
KEMET
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
470 µF 470 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
400 mΩ 400 mΩ
2.8 mm 2.8 mm
e3 e3
0.0296 mA 0.0296 mA
7.3 mm 7.3 mm
SURFACE MOUNT SURFACE MOUNT
20% 20%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
TR, EMBOSSED PLASTIC, 13 INCH TR, EMBOSSED PLASTIC, 13 INCH
POLARIZED POLARIZED
20% 20%
6.3 V 6.3 V
245 mA 245 mA
2917 2917
YES YES
0.12 0.12
Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
J BEND J BEND
4.3 mm 4.3 mm
1 1

Compare T491D477M006AT7280 with alternatives

Compare T491D477M006AN7280 with alternatives