T491D477K006AH vs T495D477K006AGE1007280 feature comparison

T491D477K006AH KEMET Corporation

Buy Now Datasheet

T495D477K006AGE1007280 KEMET Corporation

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 2917 , 2917
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Factory Lead Time 12 Weeks
Samacsys Manufacturer KEMET
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ RIPPLE CURRENT AND ESR IS MEASURED AT 100KHZ
Capacitance 470 µF 470 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 400 mΩ 100 mΩ
Height 2.8 mm 2.8 mm
JESD-609 Code e0 e4
Leakage Current 0.0296 mA 0.0296 mA
Length 7.3 mm 7.3 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, 7 INCH TR, Embossed Plastic, 13 Inch
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 244.8 mA 196 mA
Size Code 2917 2917
Surface Mount YES YES
Tan Delta 0.12 0.12
Terminal Finish TIN LEAD GOLD
Terminal Pitch 1.3 mm
Terminal Shape J BEND J BEND
Width 4.3 mm 4.3 mm
Base Number Matches 1 1

Compare T491D477K006AH with alternatives

Compare T495D477K006AGE1007280 with alternatives