T491D476M1020AS
vs
TBJE476M020LRLD0700
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
AVX CORP
Package Description
, 2917
, 2917
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.21.00.50
8532.21.00.50
Capacitance
47 µF
47 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
JESD-609 Code
e3
e3
Manufacturer Series
T491
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Packing Method
TR
TR, 7 INCH
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
20 V
20 V
Size Code
2917
2917
Surface Mount
YES
YES
Tan Delta
0.06
Terminal Finish
MATTE TIN
Matte Tin (Sn)
Terminal Shape
J BEND
J BEND
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Package Style
SMT
Compare T491D476M1020AS with alternatives
Compare TBJE476M020LRLD0700 with alternatives