T491D476M025AT7280 vs T493D476M025CH6232 feature comparison

T491D476M025AT7280 KEMET Corporation

Buy Now Datasheet

T493D476M025CH6232 KEMET Corporation

Buy Now Datasheet
Yes
Yes No
Active Active
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, 2917 , 2917
compliant compliant
EAR99 EAR99
8532.21.00.50 8532.21.00.50
8 Weeks
KEMET
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ ESR IS MEASURED AT 100 KHZ
47 µF 47 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
700 mΩ 120 mΩ
2.8 mm 2.8 mm
e3 e0
0.0118 mA 0.0118 mA
7.3 mm 7.3 mm
SURFACE MOUNT SURFACE MOUNT
20% 20%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE
SMT SMT
TR, EMBOSSED PLASTIC, 13 INCH TR, Embossed Plastic, 7 Inch
POLARIZED POLARIZED
20% 20%
25 V 25 V
185 mA
2917 2917
YES YES
0.06 0.1
Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn90Pb10)
J BEND J BEND
4.3 mm 4.3 mm
1 1

Compare T491D476M025AT7280 with alternatives

Compare T493D476M025CH6232 with alternatives