T491D337K6R3ANAUTO vs TPSD337K006Y0100 feature comparison

T491D337K6R3ANAUTO KEMET Corporation

Buy Now Datasheet

TPSD337K006Y0100 KYOCERA Crystal Device Corporation

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer KEMET ELECTRONICS CORP KYOCERA CORP
Package Description , 2917 ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50
Capacitance 330 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Leakage Current 0.0208 mA
Mounting Feature SURFACE MOUNT
Negative Tolerance 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method TR, 7 INCH
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 6.3 V
Reference Standard AEC-Q200
Size Code 2917
Surface Mount YES
Tan Delta 0.08
Terminal Shape J BEND
Base Number Matches 1 3

Compare T491D337K6R3ANAUTO with alternatives