T491D107K020ZT vs TCSCS1D107KDCR feature comparison

T491D107K020ZT KEMET Corporation

Buy Now Datasheet

TCSCS1D107KDCR Samsung Electro-Mechanics

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer KEMET ELECTRONICS CORP SAMSUNG ELECTRO-MECHANICS
Package Description , 2917 , 2917
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 100 µF 100 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 900 mΩ 900 mΩ
Height 2.8 mm 2.8 mm
JESD-609 Code e3 e3
Leakage Current 0.02 mA 0.02 mA
Length 7.3 mm 7.3 mm
Manufacturer Series T491
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, EMBOSSED/PUNCHED PLASTIC, 7 INCH TR, EMBOSSED PLASTIC, 13 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 20 V 20 V
Reference Standard AEC-Q200
Ripple Current 367 mA
Series T491
Size Code 2917 2917
Surface Mount YES YES
Tan Delta 0.08
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Shape J BEND WRAPAROUND
Width 4.3 mm 4.3 mm
Base Number Matches 1 1

Compare T491D107K020ZT with alternatives

Compare TCSCS1D107KDCR with alternatives