T491C106M025AT
vs
T493C106M025AC6432
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
KEMET ELECTRONICS CORP
Package Description
CHIP
, 2413
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.21.00.50
8532.21.00.50
Capacitance
10 µF
10 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Custom Capabilities
13" Reels Available On Special Order
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
Height
2.5 mm
2.5 mm
JESD-609 Code
e3
e0
Leakage Current
0.0025 mA
0.0025 mA
Length
6 mm
6 mm
Manufacturer Series
T491
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Packing Method
TR, 7 INCH
TR, Embossed Plastic, 7 Inch
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
25 V
25 V
Series
T491(25V)
Size Code
2412
2413
Surface Mount
YES
YES
Tan Delta
0.06
0.06
Temperature Coefficient
10ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn)
Tin/Lead (Sn90Pb10)
Terminal Shape
J BEND
J BEND
Width
3.2 mm
3.2 mm
Base Number Matches
2
1
Additional Feature
ESR IS MEASURED AT 100 KHZ
ESR
450 mΩ
Compare T493C106M025AC6432 with alternatives