T491B684M035AH vs CWR11MH684MB feature comparison

T491B684M035AH KEMET Corporation

Buy Now Datasheet

CWR11MH684MB Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Active
parentfamilyid 1102618
Ihs Manufacturer KEMET ELECTRONICS CORP VISHAY INTERTECHNOLOGY INC
Package Description , 1411 CHIP
Reach Compliance Code not_compliant compliant
ECCN Code EAR99
HTS Code 8532.21.00.50
Samacsys Description T491, Tantalum, MnO2 Tantalum, Commercial Grade, .68 uF, 20%, 35 VDC, 125°C, -55°C, 85°C, SMD, MnO2, Molded, 4 % , 6.5 Ohms, 500 nA, 107.45 mg, 3528, 1.9mm, Height Max = 2.1mm, 2000, 156 Weeks
Samacsys Manufacturer KEMET
Samacsys Modified On 2023-03-07 16:10:32
Category CO2 Kg 3.5
Compliance Temperature Grade Military: -55C to +125C
Candidate List Date 2024-01-23
SVHC Over MCV 7439-92-1
EFUP 50
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ ESR IS MEASURED AT 100 KHZ
Capacitance 0.68 µF 0.68 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 6500 mΩ 8000 mΩ
Height 1.9 mm 1.9 mm
JESD-609 Code e0 e0
Leakage Current 0.0005 mA 0.0005 mA
Length 3.5 mm 3.5 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, 7 INCH TR, EMBOSSED PLASTIC, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 45.6 mA
Size Code 1411 1411
Surface Mount YES YES
Tan Delta 0.04 0.04
Terminal Finish TIN LEAD Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
Terminal Pitch 0.8 mm
Terminal Shape J BEND J BEND
Width 2.8 mm 2.8 mm
Base Number Matches 7 5
Factory Lead Time 14 Weeks
Reference Standard MIL-PRF-55365/8

Compare T491B684M035AH with alternatives

Compare CWR11MH684MB with alternatives