T491B684K050AMTR vs TRJB684K050ECSLZ feature comparison

T491B684K050AMTR KEMET Corporation

Buy Now Datasheet

TRJB684K050ECSLZ Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP AVX CORP
Package Description , 1411 , 1411
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50
Capacitance 0.68 µF 0.68 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
JESD-609 Code e0 e0
Leakage Current 0.0005 mA 0.0003 mA
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TR, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 41.2 mA
Size Code 1411 1411
Surface Mount YES YES
Tan Delta 0.04 0.04
Terminal Finish TIN LEAD TIN LEAD
Terminal Shape J BEND J BEND
Base Number Matches 1 1

Compare T491B684K050AMTR with alternatives

Compare TRJB684K050ECSLZ with alternatives