T491B227M004ATAUTO vs TCSCS0G227MBAL feature comparison

T491B227M004ATAUTO KEMET Corporation

Buy Now Datasheet

TCSCS0G227MBAL Samsung Electro-Mechanics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer KEMET ELECTRONICS CORP SAMSUNG ELECTRO-MECHANICS
Package Description , 1411 , 1411
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 220 µF 220 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 500 mΩ 500 mΩ
Height 1.9 mm 1.9 mm
JESD-609 Code e3
Length 3.5 mm 3.5 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, Plastic, 7 Inch TR, EMBOSSED PLASTIC, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 4 V 4 V
Reference Standard AEC-Q200
Size Code 1411 1411
Surface Mount YES YES
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape J BEND WRAPAROUND
Width 2.8 mm 2.8 mm
Base Number Matches 1 1
Pbfree Code Yes
Leakage Current 0.0088 mA
Package Shape RECTANGULAR PACKAGE

Compare T491B227M004ATAUTO with alternatives

Compare TCSCS0G227MBAL with alternatives