T491B227M004AMAUTO
vs
267E4001227ML533
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
MATSUO ELECTRIC CO LTD
Package Description
, 1411
, 1411
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.21.00.50
Capacitance
220 µF
220 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
ESR
500 mΩ
Height
1.9 mm
1.9 mm
JESD-609 Code
e0
Length
3.5 mm
3.5 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR, Plastic, 7 Inch
TR
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
4 V
4 V
Reference Standard
AEC-Q200
Size Code
1411
1411
Surface Mount
YES
Terminal Finish
TIN LEAD
Terminal Shape
J BEND
Width
2.8 mm
2.8 mm
Base Number Matches
1
1
Custom Capabilities
Tolerance 5% Upon Request.
Compare T491B227M004AMAUTO with alternatives
Compare 267E4001227ML533 with alternatives