T491B227M004AH7280 vs TCSCS0G227MBAL feature comparison

T491B227M004AH7280 KEMET Corporation

Buy Now Datasheet

TCSCS0G227MBAL Samsung Electro-Mechanics

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer KEMET ELECTRONICS CORP SAMSUNG ELECTRO-MECHANICS
Package Description , 1411 , 1411
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 220 µF 220 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 500 mΩ 500 mΩ
Height 1.9 mm 1.9 mm
JESD-609 Code e0
Leakage Current 0.0088 mA 0.0088 mA
Length 3.5 mm 3.5 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, EMBOSSED PLASTIC, 13 INCH TR, EMBOSSED PLASTIC, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 4 V 4 V
Ripple Current 165 mA
Size Code 1411 1411
Surface Mount YES YES
Tan Delta 0.18
Terminal Finish Tin/Lead (Sn90Pb10)
Terminal Shape J BEND WRAPAROUND
Width 2.8 mm 2.8 mm
Base Number Matches 1 1

Compare T491B227M004AH7280 with alternatives

Compare TCSCS0G227MBAL with alternatives