T491B227M004AGAUTO vs 267E4001227ML533 feature comparison

T491B227M004AGAUTO KEMET Corporation

Buy Now Datasheet

267E4001227ML533 Matsuo Electric Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP MATSUO ELECTRIC CO LTD
Package Description , 1411 , 1411
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50
Capacitance 220 µF 220 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 500 mΩ
Height 1.9 mm 1.9 mm
JESD-609 Code e4
Length 3.5 mm 3.5 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, Plastic, 7 Inch TR
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 4 V 4 V
Reference Standard AEC-Q200
Size Code 1411 1411
Surface Mount YES
Terminal Finish GOLD
Terminal Shape J BEND
Width 2.8 mm 2.8 mm
Base Number Matches 1 1
Custom Capabilities Tolerance 5% Upon Request.

Compare T491B227M004AGAUTO with alternatives

Compare 267E4001227ML533 with alternatives