T491B157K004AGTR vs POES157K004BXL feature comparison

T491B157K004AGTR KEMET Corporation

Buy Now Datasheet

POES157K004BXL Walsin Technology Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer KEMET ELECTRONICS CORP WALSIN TECHNOLOGY CORP
Package Description , 1411 , 1411
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 150 µF 150 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
JESD-609 Code e4
Leakage Current 0.006 mA
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TR, 7 INCH TR, 13 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 4 V 4 V
Ripple Current 82.4 mA
Size Code 1411 1411
Surface Mount YES YES
Tan Delta 0.12
Terminal Finish GOLD
Terminal Shape J BEND J BEND
Base Number Matches 1 1
Height 1.9 mm
Length 3.5 mm
Package Style SMT
Width 2.8 mm

Compare T491B157K004AGTR with alternatives

Compare POES157K004BXL with alternatives