T491B107M010AGTR vs TLESVB21A107M8RE feature comparison

T491B107M010AGTR KEMET Corporation

Buy Now Datasheet

TLESVB21A107M8RE TOKIN Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer KEMET ELECTRONICS CORP TOKIN CORP
Package Description , 1411 , 1411
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 100 µF 100 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
JESD-609 Code e4
Leakage Current 0.01 mA 0.1 mA
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TR, 7 INCH TR, 13 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 106.4 mA
Size Code 1411 1411
Surface Mount YES YES
Tan Delta 0.08 0.16
Terminal Finish GOLD
Terminal Shape J BEND J BEND
Base Number Matches 1 1
Rohs Code Yes

Compare T491B107M010AGTR with alternatives

Compare TLESVB21A107M8RE with alternatives