T491B106M010ZG7280 vs TBJB106M010RKSZ0823 feature comparison

T491B106M010ZG7280 KEMET Corporation

Buy Now Datasheet

TBJB106M010RKSZ0823 Kyocera AVX Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer KEMET ELECTRONICS CORP AVX CORP
Package Description , 1411 , 1411
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 10 µF 10 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 3500 mΩ 2200 mΩ
Height 1.9 mm 1.9 mm
JESD-609 Code e4
Leakage Current 0.001 mA
Length 3.5 mm 3.5 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, EMBOSSED/PUNCHED PLASTIC, 13 INCH Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Reference Standard AEC-Q200
Ripple Current 140 mA
Series T491
Size Code 1411 1411
Surface Mount YES YES
Tan Delta 0.06
Terminal Finish Gold (Au)
Terminal Shape J BEND J BEND
Width 2.8 mm 2.8 mm
Base Number Matches 1 1

Compare T491B106M010ZG7280 with alternatives

Compare TBJB106M010RKSZ0823 with alternatives