T491B106K025ATAUTO
vs
T495B106K025ATE7507280
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
KEMET ELECTRONICS CORP
Package Description
, 1411
, 1411
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.21.00.50
8532.21.00.50
Factory Lead Time
10 Weeks
Samacsys Manufacturer
KEMET
KEMET
Capacitance
10 µF
10 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
ESR
3000 mΩ
750 mΩ
Height
1.9 mm
1.9 mm
JESD-609 Code
e3
e3
Length
3.5 mm
3.5 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR, Plastic, 7 Inch
TR, Embossed Plastic, 13 Inch
Polarity
POLARIZED
POLARIZED
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
25 V
25 V
Reference Standard
AEC-Q200
Size Code
1411
1411
Surface Mount
YES
YES
Terminal Finish
MATTE TIN OVER NICKEL
MATTE TIN OVER NICKEL
Terminal Shape
J BEND
J BEND
Width
2.8 mm
2.8 mm
Base Number Matches
1
1
Pbfree Code
Yes
Additional Feature
RIPPLE CURRENT AND ESR IS MEASURED AT 100KHZ
Leakage Current
0.0025 mA
Package Shape
RECTANGULAR PACKAGE
Ripple Current
54 mA
Tan Delta
0.06
Compare T491B106K025ATAUTO with alternatives
Compare T495B106K025ATE7507280 with alternatives