T491B105K035ATZQ01 vs CWR11MH105KCCL feature comparison

T491B105K035ATZQ01 KEMET Corporation

Buy Now Datasheet

CWR11MH105KCCL Kyocera AVX Components

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP AVX CORP
Package Description CHIP , 1411
Reach Compliance Code compliant compliant
Samacsys Manufacturer KEMET
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 1 µF 1 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 5000 mΩ 6500 mΩ
Height 1.9 mm 1.9 mm
JESD-609 Code e3
Leakage Current 0.0005 mA 0.0005 mA
Length 3.5 mm 3.5 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, EMBOSSED PLASTIC, 7 INCH WAFFLE PACK
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 52 mA 50 mA
Size Code 1411 1411
Surface Mount YES YES
Tan Delta 0.04 0.04
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape J BEND J BEND
Width 2.8 mm 2.8 mm
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8532.21.00.50
Reference Standard MIL-PRF-55365/8

Compare T491B105K035ATZQ01 with alternatives

Compare CWR11MH105KCCL with alternatives