T491A686M6R3AMAUTO vs T491A686M6R3AGAUTO feature comparison

T491A686M6R3AMAUTO KEMET Corporation

Buy Now Datasheet

T491A686M6R3AGAUTO KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 1206 , 1206
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 68 µF 68 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
JESD-609 Code e0 e4
Leakage Current 0.0043 mA 0.0043 mA
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TR, 7 INCH TR, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Reference Standard AEC-Q200 AEC-Q200
Size Code 1206 1206
Surface Mount YES YES
Tan Delta 0.3 0.3
Terminal Finish TIN LEAD GOLD
Terminal Shape J BEND J BEND
Base Number Matches 1 1

Compare T491A686M6R3AMAUTO with alternatives

Compare T491A686M6R3AGAUTO with alternatives